
10-737585-178 | |
|---|---|
DigiKey Part Number | 10-737585-178-ND |
Manufacturer | |
Manufacturer Product Number | 10-737585-178 |
Description | CONN TERM PIN SOLDER 5.7MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 10 | 115,17400 Kč | 1 151,74 Kč |
| 25 | 107,94640 Kč | 2 698,66 Kč |
| 50 | 102,79360 Kč | 5 139,68 Kč |
| 200 | 93,21220 Kč | 18 642,44 Kč |
| 400 | 88,76538 Kč | 35 506,15 Kč |
| 600 | 86,26328 Kč | 51 757,97 Kč |
| 1 000 | 83,21213 Kč | 83 212,13 Kč |
| 2 600 | 77,79420 Kč | 202 264,92 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |











