
10-737498-001 | |
|---|---|
DigiKey Part Number | 10-737498-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737498-001 |
Description | CONN TERM RCPT SCKT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,50000 Kč | 271,50 Kč |
| 10 | 230,72600 Kč | 2 307,26 Kč |
| 25 | 216,26280 Kč | 5 406,57 Kč |
| 50 | 205,94000 Kč | 10 297,00 Kč |
| 200 | 186,75515 Kč | 37 351,03 Kč |
| 400 | 177,84833 Kč | 71 139,33 Kč |
| 600 | 172,83803 Kč | 103 702,82 Kč |
| 1 000 | 166,72853 Kč | 166 728,53 Kč |
| Unit Price without VAT: | 271,50000 Kč |
|---|---|
| Unit Price with VAT: | 328,51500 Kč |










