
10-737497-001 | |
|---|---|
DigiKey Part Number | 10-737497-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737497-001 |
Description | CONN TERM RCPT SCKT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,46000 Kč | 101,46 Kč |
| 10 | 86,15800 Kč | 861,58 Kč |
| 25 | 80,75640 Kč | 2 018,91 Kč |
| 50 | 76,89980 Kč | 3 844,99 Kč |
| 200 | 69,72920 Kč | 13 945,84 Kč |
| 400 | 66,40275 Kč | 26 561,10 Kč |
| 600 | 64,53053 Kč | 38 718,32 Kč |
| 1 000 | 62,24780 Kč | 62 247,80 Kč |
| 2 600 | 58,19362 Kč | 151 303,41 Kč |
| Unit Price without VAT: | 101,46000 Kč |
|---|---|
| Unit Price with VAT: | 122,76660 Kč |











