
10-737424-001 | |
|---|---|
DigiKey Part Number | 10-737424-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737424-001 |
Description | CONN TERM RCPT SCKT 1/0AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Category | Terminal Type Female, Receptacle (Socket) |
Manufacturer Amphenol Industrial Operations | Termination Crimp |
Series | Wire Gauge 1/0 AWG |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,22000 Kč | 379,22 Kč |
| 10 | 322,27700 Kč | 3 222,77 Kč |
| 25 | 302,09400 Kč | 7 552,35 Kč |
| 50 | 287,67680 Kč | 14 383,84 Kč |
| 200 | 260,88545 Kč | 52 177,09 Kč |
| 400 | 248,44675 Kč | 99 378,70 Kč |
| 600 | 241,44900 Kč | 144 869,40 Kč |
| Unit Price without VAT: | 379,22000 Kč |
|---|---|
| Unit Price with VAT: | 458,85620 Kč |








