
10-737491-001 | |
|---|---|
DigiKey Part Number | 10-737491-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737491-001 |
Description | CONN TERM RCPT SCKT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,17000 Kč | 96,17 Kč |
| 10 | 81,72400 Kč | 817,24 Kč |
| 25 | 76,60080 Kč | 1 915,02 Kč |
| 50 | 72,93860 Kč | 3 646,93 Kč |
| 200 | 66,13845 Kč | 13 227,69 Kč |
| 400 | 62,98193 Kč | 25 192,77 Kč |
| 600 | 61,20637 Kč | 36 723,82 Kč |
| 1 000 | 59,04092 Kč | 59 040,92 Kč |
| 2 600 | 55,19567 Kč | 143 508,74 Kč |
| Unit Price without VAT: | 96,17000 Kč |
|---|---|
| Unit Price with VAT: | 116,36570 Kč |











