
10-737414-138 | |
|---|---|
DigiKey Part Number | 10-737414-138-ND |
Manufacturer | |
Manufacturer Product Number | 10-737414-138 |
Description | CONN TERM PIN CRIMP 3.0MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 87,62500 Kč | 876,25 Kč |
| 25 | 82,12720 Kč | 2 053,18 Kč |
| 50 | 78,20920 Kč | 3 910,46 Kč |
| 200 | 70,91655 Kč | 14 183,31 Kč |
| 400 | 67,53273 Kč | 27 013,09 Kč |
| 600 | 65,62890 Kč | 39 377,34 Kč |
| 1 000 | 63,30729 Kč | 63 307,29 Kč |
| 2 600 | 59,18440 Kč | 153 879,44 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |






