
10-737412-245 | |
|---|---|
DigiKey Part Number | 10-737412-245-ND |
Manufacturer | |
Manufacturer Product Number | 10-737412-245 |
Description | CONN TERM PIN PRESS-FIT KNURLED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,17000 Kč | 218,17 Kč |
| 10 | 185,34900 Kč | 1 853,49 Kč |
| 25 | 173,73760 Kč | 4 343,44 Kč |
| 50 | 165,44740 Kč | 8 272,37 Kč |
| 200 | 150,03175 Kč | 30 006,35 Kč |
| 400 | 142,87513 Kč | 57 150,05 Kč |
| 600 | 138,84997 Kč | 83 309,98 Kč |
| 1 000 | 133,94015 Kč | 133 940,15 Kč |
| Unit Price without VAT: | 218,17000 Kč |
|---|---|
| Unit Price with VAT: | 263,98570 Kč |






