Similar

10-737496-001 | |
|---|---|
DigiKey Part Number | 10-737496-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737496-001 |
Description | CONN TERM RCPT SCKT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,69000 Kč | 119,69 Kč |
| 10 | 101,77700 Kč | 1 017,77 Kč |
| 25 | 95,39800 Kč | 2 384,95 Kč |
| 50 | 90,84160 Kč | 4 542,08 Kč |
| 200 | 82,37620 Kč | 16 475,24 Kč |
| 400 | 78,44590 Kč | 31 378,36 Kč |
| 600 | 76,23498 Kč | 45 740,99 Kč |
| 1 000 | 73,53815 Kč | 73 538,15 Kč |
| 2 600 | 68,74939 Kč | 178 748,41 Kč |
| Unit Price without VAT: | 119,69000 Kč |
|---|---|
| Unit Price with VAT: | 144,82490 Kč |











