Terminal Female, Receptacle (Socket) Connector Crimp 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-737419-001

DigiKey Part Number
10-737419-001-ND
Manufacturer
Manufacturer Product Number
10-737419-001
Description
CONN TERM RCPT SCKT 12AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp 12 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Type
Female, Receptacle (Socket)
Manufacturer
Amphenol Industrial Operations
Termination
Crimp
Series
Wire Gauge
12 AWG
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
1094,70100 Kč947,01 Kč
2588,75440 Kč2 218,86 Kč
5084,51700 Kč4 225,85 Kč
20076,63850 Kč15 327,70 Kč
40072,98223 Kč29 192,89 Kč
60070,92495 Kč42 554,97 Kč
1 00068,41589 Kč68 415,89 Kč
2 60063,96072 Kč166 297,87 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč