
10-737500-001 | |
|---|---|
DigiKey Part Number | 10-737500-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-737500-001 |
Description | CONN TERM BUSBAR RCPT PRESSFIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Connector Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Busbar Receptacle | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 100,62200 Kč | 1 006,22 Kč |
| 25 | 94,30640 Kč | 2 357,66 Kč |
| 50 | 89,80420 Kč | 4 490,21 Kč |
| 200 | 81,43235 Kč | 16 286,47 Kč |
| 400 | 77,54720 Kč | 31 018,88 Kč |
| 600 | 75,36112 Kč | 45 216,67 Kč |
| 1 000 | 72,69550 Kč | 72 695,50 Kč |
| 2 600 | 67,96164 Kč | 176 700,26 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |











