
10-737407-095 | |
|---|---|
DigiKey Part Number | 10-737407-095-ND |
Manufacturer | |
Manufacturer Product Number | 10-737407-095 |
Description | CONN TERM PIN PRESS-FIT KNURLED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Press-Fit, Knurled |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Press-Fit, Knurled | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,89700 Kč | 558,97 Kč |
| 25 | 52,39440 Kč | 1 309,86 Kč |
| 50 | 49,89540 Kč | 2 494,77 Kč |
| 200 | 45,24125 Kč | 9 048,25 Kč |
| 400 | 43,08160 Kč | 17 232,64 Kč |
| 600 | 41,86687 Kč | 25 120,12 Kč |
| 1 000 | 40,38545 Kč | 40 385,45 Kč |
| 2 600 | 37,75448 Kč | 98 161,65 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |










