
10-737400-245 | |
|---|---|
DigiKey Part Number | 10-737400-245-ND |
Manufacturer | |
Manufacturer Product Number | 10-737400-245 |
Description | CONN TERM PIN PLUG THREADED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Threaded | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 166,81230 Kč | 16 681,23 Kč |
| Unit Price without VAT: | 166,81230 Kč |
|---|---|
| Unit Price with VAT: | 201,84288 Kč |




