Terminal Male, Pin (Plug) Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10-737415-153

DigiKey Part Number
965-C10-737415-153-ND
Manufacturer
Manufacturer Product Number
C10-737415-153
Description
CONN TERM PIN CRIMP 3.6MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
Amphenol Industrial Operations
Terminal Type
Male, Pin (Plug)
Series
Termination
Crimp
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1070,70000 Kč707,00 Kč
2566,26960 Kč1 656,74 Kč
5063,09900 Kč3 154,95 Kč
20057,21850 Kč11 443,70 Kč
40054,48718 Kč21 794,87 Kč
60052,95135 Kč31 770,81 Kč
1 00051,07764 Kč51 077,64 Kč
2 60047,75074 Kč124 151,92 Kč
Manufacturers Standard Package
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč