
GPPC-PF-1-02-HG-ST-SL | |
|---|---|
DigiKey Part Number | 612-GPPC-PF-1-02-HG-ST-SL-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PF-1-02-HG-ST-SL |
Description | MULTI-POSITION SMPM 2 POSITION F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | GPPC-PF-1-02-HG-ST-SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 65 GHz | |
Number of Ports | 2 | |
Features | Full Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,67000 Kč | 1 099,67 Kč |
| 10 | 934,70500 Kč | 9 347,05 Kč |
| 25 | 876,22120 Kč | 21 905,53 Kč |
| 50 | 845,42980 Kč | 42 271,49 Kč |
| Unit Price without VAT: | 1 099,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,60070 Kč |


