
WTB024SV046110R | |
|---|---|
DigiKey Part Number | 965-WTB024SV046110RTR-ND - Tape & Reel (TR) 965-WTB024SV046110RCT-ND - Cut Tape (CT) 965-WTB024SV046110RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WTB024SV046110R |
Description | WIRE TO BOARD, 2.4MM, SOCKET, VE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | 12-14 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,19000 Kč | 67,19 Kč |
| 10 | 57,07300 Kč | 570,73 Kč |
| 25 | 53,49440 Kč | 1 337,36 Kč |
| 50 | 50,93700 Kč | 2 546,85 Kč |
| 100 | 48,50330 Kč | 4 850,33 Kč |
| 250 | 45,46488 Kč | 11 366,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 41,68033 Kč | 25 008,20 Kč |
| 1 200 | 39,69182 Kč | 47 630,18 Kč |
| 1 800 | 38,57309 Kč | 69 431,56 Kč |
| 3 000 | 37,20909 Kč | 111 627,27 Kč |
| 4 200 | 36,33709 Kč | 152 615,78 Kč |
| Unit Price without VAT: | 67,19000 Kč |
|---|---|
| Unit Price with VAT: | 81,29990 Kč |







