
WTB024PR135000 | |
|---|---|
DigiKey Part Number | 965-WTB024PR135000-ND |
Manufacturer | |
Manufacturer Product Number | WTB024PR135000 |
Description | WIRE TO BOARD, 2.4MM, PIN, RIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 12-14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,73300 Kč | 377,33 Kč |
| 25 | 35,36080 Kč | 884,02 Kč |
| 50 | 33,66820 Kč | 1 683,41 Kč |
| 100 | 32,05970 Kč | 3 205,97 Kč |
| 250 | 30,05148 Kč | 7 512,87 Kč |
| 500 | 28,61650 Kč | 14 308,25 Kč |
| 1 000 | 27,25078 Kč | 27 250,78 Kč |
| 2 500 | 25,54558 Kč | 63 863,95 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


