
10-707548-001 | |
|---|---|
DigiKey Part Number | 10-707548-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-707548-001 |
Description | CONN TERM RCPT SCKT PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,03000 Kč | 333,03 Kč |
| 20 | 269,47800 Kč | 5 389,56 Kč |
| 40 | 256,61125 Kč | 10 264,45 Kč |
| 60 | 249,37567 Kč | 14 962,54 Kč |
| 100 | 240,55100 Kč | 24 055,10 Kč |
| 260 | 224,87808 Kč | 58 468,30 Kč |
| 500 | 214,74948 Kč | 107 374,74 Kč |
| 1 000 | 204,51401 Kč | 204 514,01 Kč |
| Unit Price without VAT: | 333,03000 Kč |
|---|---|
| Unit Price with VAT: | 402,96630 Kč |





