
10-700300-001 | |
|---|---|
DigiKey Part Number | 10-700300-001-ND |
Manufacturer | |
Manufacturer Product Number | 10-700300-001 |
Description | CONN TERM RCPT SCKT PRESS-FIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,29000 Kč | 313,29 Kč |
| 10 | 266,15000 Kč | 2 661,50 Kč |
| 25 | 249,49000 Kč | 6 237,25 Kč |
| 50 | 237,57980 Kč | 11 878,99 Kč |
| 100 | 226,24090 Kč | 22 624,09 Kč |
| 250 | 212,08652 Kč | 53 021,63 Kč |
| 500 | 201,97388 Kč | 100 986,94 Kč |
| 1 000 | 192,34777 Kč | 192 347,77 Kč |
| Unit Price without VAT: | 313,29000 Kč |
|---|---|
| Unit Price with VAT: | 379,08090 Kč |





