



WTB036PR174000 | |
|---|---|
DigiKey Part Number | 965-WTB036PR174000-ND |
Manufacturer | |
Manufacturer Product Number | WTB036PR174000 |
Description | WIRE TO BOARD, 3.6MM, PIN, RIGHT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Male, Pin (Plug) Connector Crimp 6-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Termination | Crimp | |
Wire Gauge | 6-8 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,65000 Kč | 536,50 Kč |
| 25 | 50,28600 Kč | 1 257,15 Kč |
| 50 | 47,87960 Kč | 2 393,98 Kč |
| 100 | 45,59300 Kč | 4 559,30 Kč |
| 250 | 42,73764 Kč | 10 684,41 Kč |
| 500 | 40,69748 Kč | 20 348,74 Kč |
| 1 000 | 38,75559 Kč | 38 755,59 Kč |
| 2 500 | 36,33108 Kč | 90 827,70 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |




