
WTB036SV087250R | |
|---|---|
DigiKey Part Number | 965-WTB036SV087250RTR-ND - Tape & Reel (TR) 965-WTB036SV087250RCT-ND - Cut Tape (CT) 965-WTB036SV087250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WTB036SV087250R |
Description | WIRE TO BOARD, 3.6MM, SOCKET, VE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder 6-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | 6-8 AWG | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,89000 Kč | 102,89 Kč |
| 10 | 87,37300 Kč | 873,73 Kč |
| 25 | 81,89240 Kč | 2 047,31 Kč |
| 50 | 77,98240 Kč | 3 899,12 Kč |
| 100 | 74,25730 Kč | 7 425,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 67,33795 Kč | 26 935,18 Kč |
| 800 | 64,12579 Kč | 51 300,63 Kč |
| 1 200 | 62,31892 Kč | 74 782,70 Kč |
| 2 000 | 60,11497 Kč | 120 229,94 Kč |
| 2 800 | 58,70643 Kč | 164 378,00 Kč |
| Unit Price without VAT: | 102,89000 Kč |
|---|---|
| Unit Price with VAT: | 124,49690 Kč |







