
WTB036SV061250R | |
|---|---|
DigiKey Part Number | 965-WTB036SV061250RTR-ND - Tape & Reel (TR) 965-WTB036SV061250RCT-ND - Cut Tape (CT) 965-WTB036SV061250RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WTB036SV061250R |
Description | WIRE TO BOARD, 3.6MM, SOCKET, VE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder 6-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | 6-8 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 88,21300 Kč | 882,13 Kč |
| 25 | 82,67320 Kč | 2 066,83 Kč |
| 50 | 78,72580 Kč | 3 936,29 Kč |
| 100 | 74,96710 Kč | 7 496,71 Kč |
| 250 | 70,27276 Kč | 17 568,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 66,91978 Kč | 33 459,89 Kč |
| 1 000 | 63,72788 Kč | 63 727,88 Kč |
| 1 500 | 61,93220 Kč | 92 898,30 Kč |
| 2 500 | 59,74242 Kč | 149 356,05 Kč |
| 3 500 | 58,34252 Kč | 204 198,82 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |











