Parametric Equivalent

MGJ2D051802SC | |
|---|---|
DigiKey Part Number | 811-MGJ2D051802SC-ND |
Manufacturer | |
Manufacturer Product Number | MGJ2D051802SC |
Description | DC DC CONVERTER 18V -2.5V 1.6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 18V -2.5V 80mA, 80mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGJ2D051802SC Models |
Category | Current - Output (Max) 80mA, 80mA |
Mfr | Power (Watts) 1.6 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial), Medical |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MGJ2D051802BSC | Murata Power Solutions Inc. | 0 | 811-MGJ2D051802BSC-ND | 5,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,87000 Kč | 186,87 Kč |
| 5 | 179,85800 Kč | 899,29 Kč |
| 10 | 176,95900 Kč | 1 769,59 Kč |
| 25 | 173,18400 Kč | 4 329,60 Kč |
| 50 | 170,37280 Kč | 8 518,64 Kč |
| 100 | 167,60310 Kč | 16 760,31 Kč |
| 250 | 164,00764 Kč | 41 001,91 Kč |
| 500 | 161,33482 Kč | 80 667,41 Kč |
| Unit Price without VAT: | 186,87000 Kč |
|---|---|
| Unit Price with VAT: | 226,11270 Kč |



