4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADUM4135WBRWZ

DigiKey Part Number
505-ADUM4135WBRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM4135WBRWZ
Description
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
4.61A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs
Propagation Delay tpLH / tpHL (Max)
70ns, 70ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
16ns, 16ns
Current - Output High, Low
13A, 14A
Current - Peak Output
4.61A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
12.25V ~ 30V
Grade
Automotive
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1195,91000 Kč195,91 Kč
47129,97766 Kč6 108,95 Kč
141119,76454 Kč16 886,80 Kč
517110,69236 Kč57 227,95 Kč
1 034106,89850 Kč110 533,05 Kč
2 021103,79048 Kč209 760,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:195,91000 Kč
Unit Price with VAT:237,05110 Kč