
IMDQ75R004M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ75R004M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMDQ75R004M2HXTMA1CT-ND - Cut Tape (CT) 448-IMDQ75R004M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ75R004M2HXTMA1 |
Description | IMDQ75R004M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 357A (Tc) 1499W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ75R004M2HXTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 3.2mOhm @ 170A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 57.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 342 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 11844 pF @ 500 V |
FET Type | Power Dissipation (Max) 1499W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 840 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,99000 Kč | 1 337,99 Kč |
| 10 | 1 012,86000 Kč | 10 128,60 Kč |
| 100 | 944,73360 Kč | 94 473,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 766,82848 Kč | 575 121,36 Kč |
| Unit Price without VAT: | 1 337,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,96790 Kč |








