
IMDQ65R007M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ65R007M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMDQ65R007M2HXUMA1CT-ND - Cut Tape (CT) 448-IMDQ65R007M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ65R007M2HXUMA1 |
Description | IMDQ65R007M2HXUMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 196A (Tc) 937W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ65R007M2HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 6.1mOhm @ 146.3A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 29.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 179 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 6359 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 937W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,89000 Kč | 607,89 Kč |
| 10 | 490,47100 Kč | 4 904,71 Kč |
| 25 | 461,10760 Kč | 11 527,69 Kč |
| 100 | 439,72120 Kč | 43 972,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 399,56311 Kč | 299 672,33 Kč |
| Unit Price without VAT: | 607,89000 Kč |
|---|---|
| Unit Price with VAT: | 735,54690 Kč |







