
IMDQ65R010M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ65R010M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMDQ65R010M2HXUMA1CT-ND - Cut Tape (CT) 448-IMDQ65R010M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ65R010M2HXUMA1 |
Description | IMDQ65R010M2HXUMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 154A (Tc) 651W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ65R010M2HXUMA1 Models |
Category | Rds On (Max) @ Id, Vgs 9.1mOhm @ 92.1A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 18.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4002 pF @ 400 V |
FET Type | Power Dissipation (Max) 651W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22-1 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,27000 Kč | 523,27 Kč |
| 10 | 418,09100 Kč | 4 180,91 Kč |
| 25 | 391,78080 Kč | 9 794,52 Kč |
| 100 | 362,87900 Kč | 36 287,90 Kč |
| 250 | 349,10016 Kč | 87 275,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 336,63685 Kč | 252 477,64 Kč |
| Unit Price without VAT: | 523,27000 Kč |
|---|---|
| Unit Price with VAT: | 633,15670 Kč |









