
IMLT65R033M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMLT65R033M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMLT65R033M2HXTMA1CT-ND - Cut Tape (CT) 448-IMLT65R033M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMLT65R033M2HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 68A (Tc) 312W (Tc) Surface Mount PG-HDSOP-16-6 |
Datasheet | Datasheet |
EDA/CAD Models | IMLT65R033M2HXTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 30mOhm @ 27.9A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 5.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 34 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1213 pF @ 400 V |
FET Type | Power Dissipation (Max) 312W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-16-6 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,35000 Kč | 251,35 Kč |
| 10 | 172,49900 Kč | 1 724,99 Kč |
| 100 | 127,99330 Kč | 12 799,33 Kč |
| 500 | 112,38718 Kč | 56 193,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 98,58596 Kč | 177 454,73 Kč |
| Unit Price without VAT: | 251,35000 Kč |
|---|---|
| Unit Price with VAT: | 304,13350 Kč |





