N-Channel 650 V 82A (Tc) 365W (Tc) Surface Mount PG-HDSOP-16-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLT65R026M2HXTMA1

DigiKey Part Number
448-IMLT65R026M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMLT65R026M2HXTMA1CT-ND - Cut Tape (CT)
448-IMLT65R026M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMLT65R026M2HXTMA1
Description
SILICON CARBIDE MOSFET
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 82A (Tc) 365W (Tc) Surface Mount PG-HDSOP-16-6
Datasheet
 Datasheet
EDA/CAD Models
IMLT65R026M2HXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Rds On (Max) @ Id, Vgs
24mOhm @ 34.5A, 20V
Vgs(th) (Max) @ Id
5.6V @ 7mA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
1499 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
365W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-HDSOP-16-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1231,61000 Kč231,61 Kč
10160,21500 Kč1 602,15 Kč
100134,41660 Kč13 441,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 800109,81697 Kč197 670,55 Kč
Manufacturers Standard Package
Unit Price without VAT:231,61000 Kč
Unit Price with VAT:280,24810 Kč