
IMDQ65R020M2HXUMA1 | |
|---|---|
DigiKey Part Number | 448-IMDQ65R020M2HXUMA1TR-ND - Tape & Reel (TR) 448-IMDQ65R020M2HXUMA1CT-ND - Cut Tape (CT) 448-IMDQ65R020M2HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMDQ65R020M2HXUMA1 |
Description | IMDQ65R020M2HXUMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 97A (Tc) 394W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
EDA/CAD Models | IMDQ65R020M2HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 46.9A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 9.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 2038 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 394W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HDSOP-22-1 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,03000 Kč | 270,03 Kč |
| 10 | 212,31100 Kč | 2 123,11 Kč |
| 25 | 197,86000 Kč | 4 946,50 Kč |
| 100 | 181,97710 Kč | 18 197,71 Kč |
| 250 | 180,98428 Kč | 45 246,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 167,55928 Kč | 125 669,46 Kč |
| Unit Price without VAT: | 270,03000 Kč |
|---|---|
| Unit Price with VAT: | 326,73630 Kč |





