N-Channel 650 V 57A (Tc) 268W (Tc) Surface Mount PG-HDSOP-16-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMLT65R040M2HXTMA1

DigiKey Part Number
448-IMLT65R040M2HXTMA1TR-ND - Tape & Reel (TR)
448-IMLT65R040M2HXTMA1CT-ND - Cut Tape (CT)
448-IMLT65R040M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMLT65R040M2HXTMA1
Description
SICFET N-CH 650V 57A HDSOP-16
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 57A (Tc) 268W (Tc) Surface Mount PG-HDSOP-16-6
Datasheet
 Datasheet
EDA/CAD Models
IMLT65R040M2HXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
49mOhm @ 22.9A, 18V
Mfr
Vgs(th) (Max) @ Id
5.6V @ 4.6mA
Series
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 18 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+23V, -7V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
997 pF @ 400 V
FET Type
Power Dissipation (Max)
268W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
650 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PG-HDSOP-16-6
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,68000 Kč203,68 Kč
10138,23000 Kč1 382,30 Kč
100101,21880 Kč10 121,88 Kč
50085,45766 Kč42 728,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 80076,74979 Kč138 149,62 Kč
Manufacturers Standard Package
Unit Price without VAT:203,68000 Kč
Unit Price with VAT:246,45280 Kč