
TP65H030G4PRS-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H030G4PRS-TR-ND - Tape & Reel (TR) 1707-TP65H030G4PRS-TRCT-ND - Cut Tape (CT) 1707-TP65H030G4PRS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H030G4PRS-TR |
Description | GANFET N-CH 650V 55.7A TOLT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55.7A (Tc) 192W (Tc) Surface Mount TOLT |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24.5 nC @ 12 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TOLT |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 12V | Base Product Number |
Rds On (Max) @ Id, Vgs 41mOhm @ 30A, 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,11000 Kč | 222,11 Kč |
| 10 | 152,87100 Kč | 1 528,71 Kč |
| 100 | 116,78660 Kč | 11 678,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 300 | 95,41392 Kč | 124 038,10 Kč |
| Unit Price without VAT: | 222,11000 Kč |
|---|---|
| Unit Price with VAT: | 268,75310 Kč |









