
TP65H030G4PQS-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H030G4PQS-TR-ND - Tape & Reel (TR) 1707-TP65H030G4PQS-TRCT-ND - Cut Tape (CT) 1707-TP65H030G4PQS-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H030G4PQS-TR |
Description | GANFET N-CH 650V 55.7A TOLL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 55.7A (Tc) 192W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 30A, 12V | |
Vgs(th) (Max) @ Id | 4.8V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.5 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 192W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,37000 Kč | 222,37 Kč |
| 10 | 152,90700 Kč | 1 529,07 Kč |
| 100 | 116,62080 Kč | 11 662,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 95,27843 Kč | 190 556,86 Kč |
| Unit Price without VAT: | 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 269,06770 Kč |









