New Product
N-Channel 650 V 27A (Tc) 159W (Tc) Surface Mount TOLL-8N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GNP2070TD-ZTR

DigiKey Part Number
846-GNP2070TD-ZTR-ND - Tape & Reel (TR)
846-GNP2070TD-ZTRCT-ND - Cut Tape (CT)
846-GNP2070TD-ZTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GNP2070TD-ZTR
Description
ECOGAN?, 650V 27A TOLL-8N, E-MOD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 27A (Tc) 159W (Tc) Surface Mount TOLL-8N
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 6V
Rds On (Max) @ Id, Vgs
98mOhm @ 8A, 6V
Vgs(th) (Max) @ Id
2.5V @ 18mA
Gate Charge (Qg) (Max) @ Vgs
5.2 nC @ 6 V
Vgs (Max)
+6.5V, -10V
Input Capacitance (Ciss) (Max) @ Vds
200 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
159W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TOLL-8N
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1262,91000 Kč262,91 Kč
10183,24000 Kč1 832,40 Kč
100158,58440 Kč15 858,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000129,56275 Kč259 125,50 Kč
Manufacturers Standard Package
Unit Price without VAT:262,91000 Kč
Unit Price with VAT:318,12110 Kč