
TP65H070G4LSGBEA-TR | |
|---|---|
DigiKey Part Number | 1707-TP65H070G4LSGBEA-TR-ND - Tape & Reel (TR) 1707-TP65H070G4LSGBEA-TRCT-ND - Cut Tape (CT) 1707-TP65H070G4LSGBEA-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP65H070G4LSGBEA-TR |
Description | 650V, 70MOHM GAN FET IN 8X8 PQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 29A (Tc) 125W (Tc) Surface Mount 8-PQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 12V | |
Rds On (Max) @ Id, Vgs | 85mOhm @ 18A, 12V | |
Vgs(th) (Max) @ Id | 4.8V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.9 nC @ 12 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 588 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,67000 Kč | 165,67 Kč |
| 10 | 112,10800 Kč | 1 121,08 Kč |
| 100 | 81,82290 Kč | 8 182,29 Kč |
| 500 | 79,03228 Kč | 39 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 64,56885 Kč | 193 706,55 Kč |
| Unit Price without VAT: | 165,67000 Kč |
|---|---|
| Unit Price with VAT: | 200,46070 Kč |





