New Product
N-Channel 650 V 60A Surface Mount, Wettable Flank BHDFN-9-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGD65C025SP2

DigiKey Part Number
4768-CGD65C025SP2TR-ND - Tape & Reel (TR)
4768-CGD65C025SP2CT-ND - Cut Tape (CT)
4768-CGD65C025SP2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGD65C025SP2
Description
650V GAN HEMT, 25 MOHM, 60A, BHD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 60A Surface Mount, Wettable Flank BHDFN-9-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Drain to Source Voltage (Vdss)
650 V
Mfr
Current - Continuous Drain (Id) @ 25°C
Series
Rds On (Max) @ Id, Vgs
35mOhm @ 20A, 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs(th) (Max) @ Id
4.2V @ 22mA
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
FET Type
Supplier Device Package
BHDFN-9-1
Technology
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 218
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1524,74000 Kč524,74 Kč
10385,52300 Kč3 855,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500314,97000 Kč472 455,00 Kč
Manufacturers Standard Package
Unit Price without VAT:524,74000 Kč
Unit Price with VAT:634,93540 Kč