
IGOT65R025D2AUMA1 | |
|---|---|
DigiKey Part Number | 448-IGOT65R025D2AUMA1TR-ND - Tape & Reel (TR) 448-IGOT65R025D2AUMA1CT-ND - Cut Tape (CT) 448-IGOT65R025D2AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGOT65R025D2AUMA1 |
Description | GANFET N-CH 650V 61A 20BFSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 61A (Tc) 184W (Tc) Surface Mount PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | IGOT65R025D2AUMA1 Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 6.1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 3 V |
Series | Vgs (Max) -10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 780 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 184W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-DSO-20-91 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 18A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,34000 Kč | 320,34 Kč |
| 10 | 223,00800 Kč | 2 230,08 Kč |
| 100 | 168,07860 Kč | 16 807,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 139,48915 Kč | 111 591,32 Kč |
| Unit Price without VAT: | 320,34000 Kč |
|---|---|
| Unit Price with VAT: | 387,61140 Kč |









