Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0902MT1C

DigiKey Part Number
846-CSL0902MT1CTR-ND - Tape & Reel (TR)
846-CSL0902MT1CCT-ND - Cut Tape (CT)
846-CSL0902MT1CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0902MT1C
Description
LED YLW-GRN CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Grade
Automotive
Color
Qualification
AEC-Q102
Lens Color
Colorless
Package / Case
0603 (1608 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
1.60mm L x 0.80mm W
Lens Style
Round with Domed Top
Height (Max)
1.34mm
Lens Size
1.14mm Dia
Base Product Number
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,87400 Kč78,74 Kč
1005,66320 Kč566,32 Kč
5004,66576 Kč2 332,88 Kč
1 0004,33777 Kč4 337,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,05892 Kč8 117,84 Kč
4 0003,82206 Kč15 288,24 Kč
6 0003,70051 Kč22 203,06 Kč
10 0003,56324 Kč35 632,40 Kč
14 0003,48157 Kč48 741,98 Kč
20 0003,40190 Kč68 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč