
T597S107M2R5APE100 | |
|---|---|
DigiKey Part Number | 399-T597S107M2R5APE100TR-ND - Tape & Reel (TR) 399-T597S107M2R5APE100CT-ND - Cut Tape (CT) 399-T597S107M2R5APE100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T597S107M2R5APE100 |
Description | CAP TANT POLY 100UF 2.5V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T597S107M2R5APE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | AEC-Q200 | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 50 | 13,31280 Kč | 665,64 Kč |
| 100 | 12,19980 Kč | 1 219,98 Kč |
| 500 | 10,31716 Kč | 5 158,58 Kč |
| 1 000 | 9,73488 Kč | 9 734,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,01556 Kč | 27 046,68 Kč |
| 6 000 | 8,66339 Kč | 51 980,34 Kč |
| 9 000 | 8,48690 Kč | 76 382,10 Kč |
| 15 000 | 8,29130 Kč | 124 369,50 Kč |
| 21 000 | 8,17695 Kč | 171 715,95 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |










