
SN74LV165AQWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV165AQWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74LV165AQWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74LV165AQWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV165AQWBQBRQ1 |
Description | IC SR COMP PUSH-PULL 8BIT 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,91400 Kč | 129,14 Kč |
| 25 | 11,63280 Kč | 290,82 Kč |
| 100 | 10,22180 Kč | 1 022,18 Kč |
| 250 | 9,54820 Kč | 2 387,05 Kč |
| 500 | 9,14126 Kč | 4 570,63 Kč |
| 1 000 | 9,09192 Kč | 9 091,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,39269 Kč | 25 178,07 Kč |
| 6 000 | 8,19027 Kč | 49 141,62 Kč |
| 9 000 | 8,08890 Kč | 72 800,10 Kč |
| 15 000 | 7,97659 Kč | 119 648,85 Kč |
| 21 000 | 7,91099 Kč | 166 130,79 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |










