
NTT2023N065M3S | |
|---|---|
DigiKey Part Number | 5556-NTT2023N065M3STR-ND - Tape & Reel (TR) 5556-NTT2023N065M3SCT-ND - Cut Tape (CT) 5556-NTT2023N065M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTT2023N065M3S |
Description | ELITESIC, 23 MOHM, 650 V, M3S,T2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 72A (Tc) 288W (Tc) Surface Mount T2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 32.6mOhm @ 21A, 18V | |
Vgs(th) (Max) @ Id | 4V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 18 V | |
Vgs (Max) | +22V, -8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 288W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | T2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,41000 Kč | 185,41 Kč |
| 10 | 126,26100 Kč | 1 262,61 Kč |
| 100 | 92,81120 Kč | 9 281,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 75,38466 Kč | 60 307,73 Kč |
| 1 600 | 74,99173 Kč | 119 986,77 Kč |
| Unit Price without VAT: | 185,41000 Kč |
|---|---|
| Unit Price with VAT: | 224,34610 Kč |



