
IMBG65R010M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG65R010M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG65R010M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG65R010M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R010M2HXTMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 158A (Tc) 535W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
EDA/CAD Models | IMBG65R010M2HXTMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 20V | |
Rds On (Max) @ Id, Vgs | 9.1mOhm @ 92.1A, 20V | |
Vgs(th) (Max) @ Id | 5.6V @ 18.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 112 nC @ 18 V | |
Vgs (Max) | +23V, -7V | |
Input Capacitance (Ciss) (Max) @ Vds | 4001 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 535W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-12 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,03000 Kč | 434,03 Kč |
| 10 | 311,46300 Kč | 3 114,63 Kč |
| 100 | 302,92760 Kč | 30 292,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 247,49041 Kč | 247 490,41 Kč |
| Unit Price without VAT: | 434,03000 Kč |
|---|---|
| Unit Price with VAT: | 525,17630 Kč |








