
IMBG65R010M2H | |
|---|---|
DigiKey Part Number | 448-IMBG65R010M2HCT-ND - Cut Tape (CT) 448-IMBG65R010M2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG65R010M2H |
Description | IMBG65R010M2H |
Customer Reference | |
Detailed Description | N-Channel 650 V 158A (Tc) 535W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.1mOhm @ 92.1A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 18.7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 18 V |
Packaging Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4001 pF @ 400 V |
FET Type | Power Dissipation (Max) 535W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-12 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMBG65R010M2HXTMA1 | Infineon Technologies | 866 | 448-IMBG65R010M2HXTMA1CT-ND | 542,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,54000 Kč | 562,54 Kč |
| 10 | 450,49100 Kč | 4 504,91 Kč |
| 25 | 422,47120 Kč | 10 561,78 Kč |
| 100 | 391,68200 Kč | 39 168,20 Kč |
| 250 | 377,00564 Kč | 94 251,41 Kč |
| 500 | 368,16130 Kč | 184 080,65 Kč |
| Unit Price without VAT: | 562,54000 Kč |
|---|---|
| Unit Price with VAT: | 680,67340 Kč |


