
IMCQ120R007M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMCQ120R007M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMCQ120R007M2HXTMA1CT-ND - Cut Tape (CT) 448-IMCQ120R007M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMCQ120R007M2HXTMA1 |
Description | SICFET N-CH 1200V 257A 22PWRBSOP |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 257A (Tc) 1172W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IMCQ120R007M2HXTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 7.5mOhm @ 93A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.1V @ 29.1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 197.2 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8440 pF @ 800 V |
FET Type | Power Dissipation (Max) 1172W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 983,55000 Kč | 983,55 Kč |
| 10 | 730,98200 Kč | 7 309,82 Kč |
| 100 | 645,40710 Kč | 64 540,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 523,86875 Kč | 392 901,56 Kč |
| Unit Price without VAT: | 983,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,09550 Kč |









