
IPDQ60R007CM8XTMA1 | |
|---|---|
DigiKey Part Number | 448-IPDQ60R007CM8XTMA1TR-ND - Tape & Reel (TR) 448-IPDQ60R007CM8XTMA1CT-ND - Cut Tape (CT) 448-IPDQ60R007CM8XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPDQ60R007CM8XTMA1 |
Description | IPDQ60R007CM8XTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 288A (Tc) 1249W (Tc) Surface Mount PG-HDSOP-22 |
Datasheet | Datasheet |
EDA/CAD Models | IPDQ60R007CM8XTMA1 Models |
Category | Rds On (Max) @ Id, Vgs 7mOhm @ 100A, 10V |
Mfr | Vgs(th) (Max) @ Id 4.7V @ 3.24mA |
Series | Gate Charge (Qg) (Max) @ Vgs 370 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 16385 pF @ 400 V |
FET Type | Power Dissipation (Max) 1249W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-22 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,95000 Kč | 625,95 Kč |
| 10 | 452,86400 Kč | 4 528,64 Kč |
| 100 | 365,64240 Kč | 36 564,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 306,06013 Kč | 229 545,10 Kč |
| Unit Price without VAT: | 625,95000 Kč |
|---|---|
| Unit Price with VAT: | 757,39950 Kč |










