


IPTC068N20NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPTC068N20NM6ATMA1TR-ND - Tape & Reel (TR) 448-IPTC068N20NM6ATMA1CT-ND - Cut Tape (CT) 448-IPTC068N20NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPTC068N20NM6ATMA1 |
Description | IPTC068N20NM6ATMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 15.2A (Ta), 140A (Tc) 3.8W (Ta), 319W (Tc) Surface Mount PG-HDSOP-16-U04 |
Datasheet | Datasheet |
EDA/CAD Models | IPTC068N20NM6ATMA1 Models |
Category | Rds On (Max) @ Id, Vgs 6.25mOhm @ 126A, 15V |
Mfr | Vgs(th) (Max) @ Id 4.5V @ 251µA |
Series | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 100 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 319W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-16-U04 |
Drive Voltage (Max Rds On, Min Rds On) 10V, 15V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,43000 Kč | 219,43 Kč |
| 10 | 149,56900 Kč | 1 495,69 Kč |
| 100 | 110,03160 Kč | 11 003,16 Kč |
| 500 | 94,01308 Kč | 47 006,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 83,90241 Kč | 151 024,34 Kč |
| Unit Price without VAT: | 219,43000 Kč |
|---|---|
| Unit Price with VAT: | 265,51030 Kč |










