New Product
N-Channel 200 V 480A (Tc) 1070W (Tc) Surface Mount 24-SMPD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 480A (Tc) 1070W (Tc) Surface Mount 24-SMPD
24 SMPD

MMIX1T500N20X4-TU

DigiKey Part Number
18-MMIX1T500N20X4-TU-ND
Manufacturer
Manufacturer Product Number
MMIX1T500N20X4-TU
Description
200V < 2M X4 N-CHANNEL MOSFET IN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 480A (Tc) 1070W (Tc) Surface Mount 24-SMPD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.99mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
535 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
41500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1070W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
24-SMPD
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1821,44000 Kč821,44 Kč
20629,94000 Kč12 598,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:821,44000 Kč
Unit Price with VAT:993,94240 Kč