
IMLT40R011M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMLT40R011M2HXTMA1-ND |
Manufacturer | |
Manufacturer Product Number | IMLT40R011M2HXTMA1 |
Description | IMLT40R011M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 400 V 144A (Tc) 429W (Tc) Surface Mount PG-HDSOP-16-8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 14.4mOhm @ 37.1A, 18V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 13.3mA |
Series | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 18 V |
Packaging Tube | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2900 pF @ 200 V |
FET Type | Power Dissipation (Max) 429W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 400 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HDSOP-16-8 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,33000 Kč | 398,33 Kč |
| 10 | 280,74300 Kč | 2 807,43 Kč |
| 100 | 214,38750 Kč | 21 438,75 Kč |
| 500 | 186,17666 Kč | 93 088,33 Kč |
| Unit Price without VAT: | 398,33000 Kč |
|---|---|
| Unit Price with VAT: | 481,97930 Kč |


