
UJ4N075004L8S | |
|---|---|
DigiKey Part Number | 5556-UJ4N075004L8STR-ND - Tape & Reel (TR) 5556-UJ4N075004L8SCT-ND - Cut Tape (CT) 5556-UJ4N075004L8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ4N075004L8S |
Description | 750V/4MO, G4, N-ON JFET IN TOLL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 120A (Tc) 1153W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 180mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 400 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +3V, -30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3028 pF @ 400 V |
FET Type | Power Dissipation (Max) 1153W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 0V, 2V | Package / Case |
Rds On (Max) @ Id, Vgs 4.3mOhm @ 80A, 2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,32000 Kč | 968,32 Kč |
| 10 | 764,18700 Kč | 7 641,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 624,33546 Kč | 1 248 670,92 Kč |
| Unit Price without VAT: | 968,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,66720 Kč |








