
UG4SC075005L8S | |
|---|---|
DigiKey Part Number | 5556-UG4SC075005L8STR-ND - Tape & Reel (TR) 5556-UG4SC075005L8SCT-ND - Cut Tape (CT) 5556-UG4SC075005L8SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UG4SC075005L8S |
Description | SICFET N-CH 750V 120A TOLL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 750 V 120A (Tc) 1153W (Tc) Surface Mount TOLL |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 6V @ 10mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 8374 pF @ 400 V |
FET Type | Power Dissipation (Max) 1153W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 750 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TOLL |
Drive Voltage (Max Rds On, Min Rds On) 15V | Package / Case |
Rds On (Max) @ Id, Vgs 7.2mOhm @ 80A, 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,32000 Kč | 1 172,32 Kč |
| 10 | 965,82400 Kč | 9 658,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 789,06726 Kč | 1 578 134,52 Kč |
| Unit Price without VAT: | 1 172,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,50720 Kč |






