
IMBG75R007M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-IMBG75R007M2HXTMA1TR-ND - Tape & Reel (TR) 448-IMBG75R007M2HXTMA1CT-ND - Cut Tape (CT) 448-IMBG75R007M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMBG75R007M2HXTMA1 |
Description | IMBG75R007M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 198A (Tc) 651W (Tc) Surface Mount PG-TO263-7-12 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 6.3mOhm @ 129.7A, 20V |
Mfr | Vgs(th) (Max) @ Id 5.6V @ 28.5mA |
Series | Gate Charge (Qg) (Max) @ Vgs 169 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +23V, -7V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5854 pF @ 500 V |
FET Type | Power Dissipation (Max) 651W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C |
Drain to Source Voltage (Vdss) 840 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO263-7-12 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,16000 Kč | 774,16 Kč |
| 10 | 567,47800 Kč | 5 674,78 Kč |
| 100 | 479,16760 Kč | 47 916,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 388,93422 Kč | 388 934,22 Kč |
| Unit Price without VAT: | 774,16000 Kč |
|---|---|
| Unit Price with VAT: | 936,73360 Kč |





